Part Details for SF37 by Galaxy Microelectronics
Overview of SF37 by Galaxy Microelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT9005AI-71-18SF37.125000 | SiTime | 1 to 141 MHz, Spread-spectrum Oscillator | |
SIT9005AI-71D18SF37.125000 | SiTime | 1 to 141 MHz, Spread-spectrum Oscillator |
Part Details for SF37
SF37 CAD Models
SF37 Part Data Attributes
|
SF37
Galaxy Microelectronics
Buy Now
Datasheet
|
Compare Parts:
SF37
Galaxy Microelectronics
Super Fast Recovery Rectifier, VRRM MAX (V): 500V; IAV MAX (A): 3A; VFM MAX (V): 1.7V; @ IF (A): 3A; IFSM MAX (A): 125A; IR MAX (UA): 5uA; @VR (V): 500V; TRR MAX (NS): 35ns; Package: DO-27
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CHANGZHOU GALAXY CENTURY MICROELECTRONICS CO LTD | |
Part Package Code | DO-27 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | SUPER FAST RECOVERY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.7 V | |
JEDEC-95 Code | DO-27 | |
JESD-30 Code | O-PALF-W2 | |
Non-rep Pk Forward Current-Max | 125 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Rep Pk Reverse Voltage-Max | 500 V | |
Reverse Current-Max | 5 µA | |
Reverse Recovery Time-Max | 0.035 µs | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |