Part Details for SF37 by Goodwork Semiconductor Co Ltd
Overview of SF37 by Goodwork Semiconductor Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Part Details for SF37
SF37 CAD Models
SF37 Part Data Attributes
|
SF37
Goodwork Semiconductor Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SF37
Goodwork Semiconductor Co Ltd
Rectifier Diode, 1 Element, 3A, 600V V(RRM)
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | GOODWORK SEMICONDUCTOR CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.5 V | |
Non-rep Pk Forward Current-Max | 125 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 3 A | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Recovery Time-Max | 0.035 µs | |
Surface Mount | NO |
Alternate Parts for SF37
This table gives cross-reference parts and alternative options found for SF37. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SF37, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N5626 | RECTIFIER DIODE,600V V(RRM),DO-41 | Intersil Corporation | SF37 vs 1N5626 |
ES3J-T | Rectifier Diode, | Rectron Semiconductor | SF37 vs ES3J-T |
ES3J-W | Rectifier Diode, | Rectron Semiconductor | SF37 vs ES3J-W |
MURS360B | Rectifier Diode, | Galaxy Semi-Conductor Co Ltd | SF37 vs MURS360B |
MURS360 | Rectifier Diode, | Galaxy Semi-Conductor Co Ltd | SF37 vs MURS360 |
EFM307L | Rectifier Diode, 1 Phase, 1 Element, 3A, 600V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SMCL, 2 PIN | Rectron Semiconductor | SF37 vs EFM307L |
RGP30J | Rectifier Diode, 1 Element, 3A, 600V V(RRM) | Taiwan Semiconductor | SF37 vs RGP30J |
EFM307L-T | Rectifier Diode, | Rectron Semiconductor | SF37 vs EFM307L-T |