Part Details for SF37 by SPC Multicomp
Overview of SF37 by SPC Multicomp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SF37
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1625219
|
element14 Asia-Pacific | DIODE, ULTRA-FAST, 3A, 500V RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$0.1170 / $0.2726 | Buy Now |
DISTI #
1625219
|
Farnell | DIODE, ULTRA-FAST, 3A, 500V RoHS: Compliant Min Qty: 1 Lead time: 17 Weeks, 1 Days Container: Each | 0 |
|
$0.1113 / $0.1945 | Buy Now |