There are no models available for this part yet.
Overview of SF45 H by Astrodyne TDI Power Supplies & EMI Filters
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for SF45 H by Astrodyne TDI Power Supplies & EMI Filters
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3109-SF45H-ND
|
DigiKey | LINE FILTER 250VAC 45A CHASSIS Min Qty: 1 Lead time: 14 Weeks Container: Box MARKETPLACE PRODUCT |
2 In Stock |
|
$249.5100 | Buy Now | |
DISTI #
446-SF45H
|
Mouser Electronics | Power Line Filters RoHS: Compliant | 0 |
|
$179.3300 / $182.0100 | Order Now | |
DISTI #
73569108
|
RS | High Performance Switch Mode EMI Filter, SF Series | Astrodyne TDI SF45 H RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$227.4300 / $239.4000 | RFQ |