Part Details for SF4D-A10-01 by Panasonic Electronic Components
Overview of SF4D-A10-01 by Panasonic Electronic Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
P9030-0NTGI | Renesas Electronics Corporation | Single-Chip Qi Wireless Power Transmitter for Tx-A1 and Tx-A10 | |
P9030-0NTGI8 | Renesas Electronics Corporation | Single-Chip Qi Wireless Power Transmitter for Tx-A1 and Tx-A10 |
Price & Stock for SF4D-A10-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1110-SF4D-A10-01-ND
|
DigiKey | TYPE 4 ARM/FOOT, 390MM,IP-67 Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$791.2700 | Buy Now |
DISTI #
658-SF4D-A10-01
|
Mouser Electronics | Safety Light Curtains Type 4 Arm/Foot, 390mm,IP-67 RoHS: Compliant | 0 |
|
$1,155.0000 | Order Now |
DISTI #
72076770
|
RS | Type 4 Arm/Foot, 390mm, IP-67 | Panasonic Industrial Automation SF4D-A10-01 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1,189.9100 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$921.5100 / $975.9700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$921.5100 / $975.9700 | Buy Now |