Part Details for SF4D-A36 by Panasonic Electronic Components
Overview of SF4D-A36 by Panasonic Electronic Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SF4D-A36
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1110-SF4D-A36-ND
|
DigiKey | TYPE 4 ARM/FOOT 1 430MM IP-67 Min Qty: 1 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,829.8600 | Buy Now |
DISTI #
658-SF4D-A36
|
Mouser Electronics | Safety Light Curtains Type 4 Arm/Foot, 1,430mm,IP-67 RoHS: Compliant | 0 |
|
$2,671.0000 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2,105.2300 / $2,224.9700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$2,105.2300 / $2,224.9700 | Buy Now |