-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC1678A-D | Analog Devices | LTC2654-H12 Demo Board - Quad | |
DC1703A-D | Analog Devices | LTC2655-H12 Demo Board - Quad |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1110-4278-ND
|
DigiKey | LIGHT CURTAIN HAND 25MM Min Qty: 1 Lead time: 8 Weeks Container: Box |
2 In Stock |
|
$810.9130 / $892.0000 | Buy Now |
DISTI #
658-SF4D-H12
|
Mouser Electronics | Safety Light Curtains Type 4 Hand, 230mm,IP-67 RoHS: Compliant | 0 |
|
$892.0000 | Order Now |
DISTI #
72076825
|
RS | Type 4 Hand, 230mm, IP-67 | Panasonic Industrial Automation SF4D-H12 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$837.8600 / $900.9200 | RFQ |
|
Onlinecomponents.com | Safety Light Curtains 20mm Pitch 12 Beam PNP/NPN Output 230mm Protective 0.2m to 9m/0.8m to 15m RoHS: Compliant | 0 |
|
$711.6800 / $753.7300 | Buy Now |
DISTI #
77364027
|
Verical | SF4D-H12 Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$564.2840 | Buy Now |
DISTI #
SF4D-H12
|
TME | Safety light curtain, H: 230mm, 0÷15m, IP67, SF4D, 24VDC, lead Min Qty: 1 | 1 |
|
$417.4600 / $449.8200 | Buy Now |
|
Master Electronics | Safety Light Curtains 20mm Pitch 12 Beam PNP/NPN Output 230mm Protective 0.2m to 9m/0.8m to 15m RoHS: Compliant | 0 |
|
$711.6800 / $753.7300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy