Part Details for SF540S/11SK/11SK/24IN by HUBER+SUHNER
Overview of SF540S/11SK/11SK/24IN by HUBER+SUHNER
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SF540S/11SK/11SK/24IN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89AK3394
|
Newark | Cbl Assy, Sk Plug-Plug, 50 Ohm, 610Mm Rohs Compliant: Yes |Huber+Suhner SF540S/11SK/11SK/24IN Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$982.2600 | Buy Now |
DISTI #
3628-SF540S/11SK/11SK/24IN-ND
|
DigiKey | SUCCOFLEX C/A Min Qty: 1 Lead time: 4 Weeks Container: Box | Temporarily Out of Stock |
|
$714.1920 / $778.6300 | Buy Now |
DISTI #
455-SF5S11SK11SK24IN
|
Mouser Electronics | RF Cable Assemblies SF540S/11SK/11SK/24in Cable Assembly | 5 |
|
$642.5700 / $693.4300 | Buy Now |
|
Onlinecomponents.com | Microwave Test Assemblies - 2.92mm (male) - 2.92mm (male) - 50 Ohm - 40 GHz - 24in | 0 |
|
$577.7000 / $748.7600 | Buy Now |
DISTI #
4326081
|
element14 Asia-Pacific | CBL ASSY, SK PLUG-PLUG, 50 OHM, 610MM RoHS: Compliant Min Qty: 1 Container: Each | 1 |
|
$931.6130 / $1,171.7025 | Buy Now |
DISTI #
4326081
|
Farnell | CBL ASSY, SK PLUG-PLUG, 50 OHM, 610MM RoHS: Compliant Min Qty: 1 Lead time: 8 Weeks, 1 Days Container: Each | 1 |
|
$928.5142 / $1,167.8057 | Buy Now |