Part Details for SF550E/11PC24/11PC24/24IN by HUBER+SUHNER
Overview of SF550E/11PC24/11PC24/24IN by HUBER+SUHNER
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1424IN8-5#PBF | Analog Devices | Iso Fly Sw Reg w/ 5V Out | |
LT1424IN8-9#PBF | Analog Devices | Iso Fly Sw Reg w/ 9V Out | |
10152803-00011LF | Amphenol Communications Solutions | USB 3.2 Type C GEN 2 Receptacle SMT Dual Row 24in |
Price & Stock for SF550E/11PC24/11PC24/24IN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AK7009
|
Newark | Rf Cable, 2.4Mm Plug-2.4Mm Plug, 24" Rohs Compliant: Yes |Huber+Suhner SF550E/11PC24/11PC24/24IN RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$553.9300 / $680.3300 | Buy Now |
DISTI #
3628-SF550E/11PC24/11PC24/24IN-ND
|
DigiKey | CBL ASSY 2.4MM PLUG TO PLUG 24'' Min Qty: 1 Lead time: 7 Weeks Container: Bag |
1 In Stock |
|
$542.4110 / $585.3400 | Buy Now |
DISTI #
455-SF550E11PCPC2424
|
Mouser Electronics | RF Test Cables Testcable 50GHz SF550E 2.4 M/2.4 M 24inch (610mm) RoHS: Compliant | 2 |
|
$517.5500 / $558.5400 | Buy Now |
|
Onlinecomponents.com | Microwave Test Assemblies - 2.4mm (male) - 2.4mm (male) - 50 Ohm - 50 GHz - 24in RoHS: Compliant | 0 |
|
$376.9100 / $552.0600 | Buy Now |
Part Details for SF550E/11PC24/11PC24/24IN
SF550E/11PC24/11PC24/24IN CAD Models
SF550E/11PC24/11PC24/24IN Part Data Attributes
|
SF550E/11PC24/11PC24/24IN
HUBER+SUHNER
Buy Now
|
Compare Parts:
SF550E/11PC24/11PC24/24IN
HUBER+SUHNER
|
Samacsys Manufacturer | HUBER & SUHNER |