Part Details for SF550E/11PC24/11PC24/36IN by HUBER+SUHNER
Overview of SF550E/11PC24/11PC24/36IN by HUBER+SUHNER
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SF550E/11PC24/11PC24/36IN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AK7010
|
Newark | Rf Cable, 2.4Mm Plug-2.4Mm Plug, 36" Rohs Compliant: Yes |Huber+Suhner SF550E/11PC24/11PC24/36IN Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$555.4600 / $682.2100 | Buy Now |
DISTI #
3628-SF550E/11PC24/11PC24/36IN-ND
|
DigiKey | CBL ASSY 2.4MM PLUG TO PLUG 36" Min Qty: 1 Lead time: 7 Weeks Container: Bag |
3 In Stock |
|
$565.9960 / $610.7900 | Buy Now |
DISTI #
455-SF55E1124112436
|
Mouser Electronics | RF Cable Assemblies SF550E/11PC24/11PC24/36in | 0 |
|
$540.0600 / $582.8200 | Order Now |
|
Onlinecomponents.com | Microwave Test Assemblies - 2.4mm (male) - 2.4mm (male) - 50 Ohm - 50 GHz - 36in RoHS: Compliant | 0 |
|
$376.9100 / $576.0600 | Buy Now |