Part Details for SF550S/11PC24/21PC24/24IN by HUBER+SUHNER
Overview of SF550S/11PC24/21PC24/24IN by HUBER+SUHNER
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SF550S/11PC24/21PC24/24IN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AJ6038
|
Newark | Rf Cable, 2.4Mm Plug-2.4Mm Jack, 24" Rohs Compliant: Yes |Huber+Suhner SF550S/11PC24/21PC24/24IN Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$946.4700 / $1,089.6900 | Buy Now |
DISTI #
3628-SF550S/11PC24/21PC24/24IN-ND
|
DigiKey | CBL ASSY 2.4MM JACK TO PLUG 24" Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
1 In Stock |
|
$1,002.0100 | Buy Now |
DISTI #
455-550SPC2421PC2424
|
Mouser Electronics | RF Cable Assemblies 11 PC24/21 PC24 male/female, 24in RoHS: Compliant | 2 |
|
$997.2600 | Buy Now |
|
Onlinecomponents.com | Microwave Test Assemblies - 2.4mm (male) - 2.4mm (female) - 50 Ohm - 50 GHz - 24in | 0 |
|
$797.0000 / $963.5800 | Buy Now |
DISTI #
3760775
|
Farnell | RF CABLE, 2.4MM PLUG-2.4MM JACK, 24" RoHS: Compliant Min Qty: 1 Lead time: 8 Weeks, 1 Days Container: Each | 0 |
|
$1,159.1374 / $1,457.2747 | Buy Now |
Part Details for SF550S/11PC24/21PC24/24IN
SF550S/11PC24/21PC24/24IN CAD Models
SF550S/11PC24/21PC24/24IN Part Data Attributes:
|
SF550S/11PC24/21PC24/24IN
HUBER+SUHNER
Buy Now
|
Compare Parts:
SF550S/11PC24/21PC24/24IN
HUBER+SUHNER
|
Samacsys Manufacturer | HUBER & SUHNER |