Part Details for SF550S/11SK/21SK/1500MM by HUBER+SUHNER
Overview of SF550S/11SK/21SK/1500MM by HUBER+SUHNER
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MUSBRAHD2321SK | Amphenol Communications Solutions | HARSH USB Accesory, Hood for Harsh USB type A single port or Harsh RJ45 | |
MUSBRBHD4321SK | Amphenol Communications Solutions | HARSH MUSBR SERIES |
Price & Stock for SF550S/11SK/21SK/1500MM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AJ6047
|
Newark | Rf Cable, 2.92Mm Plug-2.92Mm Jack, 1.5M Rohs Compliant: Yes |Huber+Suhner SF550S/11SK/21SK/1500MM RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$941.1000 / $1,083.5000 | Buy Now |
DISTI #
3628-SF550S/11SK/21SK/1500MM-ND
|
DigiKey | CBL ASSY 2.92MM JACK-PLUG 59.1" Min Qty: 1 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$942.3500 | Buy Now |
DISTI #
455-550S11SK21SK1500
|
Mouser Electronics | RF Cable Assemblies 11SK/21 SK male/female, 1500mm | 2 |
|
$942.3500 | Buy Now |
|
Onlinecomponents.com | Microwave Test Assemblies - 2.92mm (male) - 2.92mm (female) - 50 Ohm - 40 GHz - 1500mm RoHS: Compliant | 0 |
|
$742.7500 / $906.2000 | Buy Now |