Part Details for SF5L40UM-5600 by Shindengen Electronic Manufacturing Co Ltd
Overview of SF5L40UM-5600 by Shindengen Electronic Manufacturing Co Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SF5L40UM-5600
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
627-SF5L40UM-5600
|
Mouser Electronics | Rectifiers Super Fast Recovery RoHS: Compliant | 0 |
|
$0.7620 / $1.8200 | Order Now |
DISTI #
77350818
|
Verical | Diode Switching 5A 2-Pin(2+Tab) FTO-220AG Min Qty: 112 Package Multiple: 1 | Americas - 500 |
|
$0.6758 / $0.7194 | Buy Now |
DISTI #
57454103
|
Verical | Diode Switching 5A 2-Pin(2+Tab) FTO-220AG Min Qty: 49 Package Multiple: 1 Date Code: 2101 | Americas - 468 |
|
$1.4056 / $1.5599 | Buy Now |
|
Quest Components | 374 |
|
$1.2987 / $2.8080 | Buy Now | |
DISTI #
SF5L40UM-5600
|
TME | Diode: rectifying, THT, 400V, 5A, Ifsm: 100A, FTO-220AG (SC91), 30ns Min Qty: 1 | 500 |
|
$0.4900 / $0.7700 | Buy Now |
|
CoreStaff Co Ltd | RoHS2(Ship within 1day) - D/C 2021 Date Code: 2021 | 468 |
|
$0.7020 / $2.0900 | Buy Now |
Part Details for SF5L40UM-5600
SF5L40UM-5600 CAD Models
SF5L40UM-5600 Part Data Attributes:
|
SF5L40UM-5600
Shindengen Electronic Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SF5L40UM-5600
Shindengen Electronic Manufacturing Co Ltd
Rectifier Diode,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SHINDENGEN ELECTRIC MANUFACTURING CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | HIGH VOLTAGE FAST RECOVERY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.25 V | |
JEDEC-95 Code | TO-220AC | |
JESD-30 Code | R-PSFM-T2 | |
Non-rep Pk Forward Current-Max | 100 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Rep Pk Reverse Voltage-Max | 400 V | |
Reverse Current-Max | 10 µA | |
Reverse Recovery Time-Max | 0.03 µs | |
Reverse Test Voltage | 400 V | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |