Part Details for SF61G by LRC Leshan Radio Co Ltd
Overview of SF61G by LRC Leshan Radio Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SF61G
SF61G CAD Models
SF61G Part Data Attributes
|
SF61G
LRC Leshan Radio Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SF61G
LRC Leshan Radio Co Ltd
Rectifier Diode, 1 Phase, 1 Element, 6A, 50V V(RRM), Silicon, DO-201AD,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LESHAN RADIO CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | EFFICIENCY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.95 V | |
JEDEC-95 Code | DO-201AD | |
JESD-30 Code | O-PALF-W2 | |
Non-rep Pk Forward Current-Max | 150 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -50 °C | |
Output Current-Max | 6 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Rep Pk Reverse Voltage-Max | 50 V | |
Reverse Current-Max | 10 µA | |
Reverse Recovery Time-Max | 0.035 µs | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for SF61G
This table gives cross-reference parts and alternative options found for SF61G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SF61G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SF61GHX0G | Rectifier Diode, 1 Phase, 1 Element, 6A, 50V V(RRM), Silicon, DO-201AD, | Taiwan Semiconductor | SF61G vs SF61GHX0G |
SF61G-BP | Rectifier Diode, | Micro Commercial Components | SF61G vs SF61G-BP |
SF61G-H | Rectifier Diode, 1 Phase, 1 Element, 6A, 50V V(RRM), Silicon, DO-201AD, | Formosa Microsemi Co Ltd | SF61G vs SF61G-H |
SF61GHB0G | Rectifier Diode, 1 Phase, 1 Element, 6A, 50V V(RRM), Silicon, DO-201AD, | Taiwan Semiconductor | SF61G vs SF61GHB0G |
SF61G-TP | Rectifier Diode, | Micro Commercial Components | SF61G vs SF61G-TP |
SF61GB0 | Rectifier Diode, 1 Phase, 1 Element, 6A, 50V V(RRM), Silicon, DO-201AD, | Taiwan Semiconductor | SF61G vs SF61GB0 |