Part Details for SF61GHB0G by Taiwan Semiconductor
Overview of SF61GHB0G by Taiwan Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SF61GHB0G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SF61GHB0G-ND
|
DigiKey | DIODE GEN PURP 50V 6A DO201AD Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now |
Part Details for SF61GHB0G
SF61GHB0G CAD Models
SF61GHB0G Part Data Attributes:
|
SF61GHB0G
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SF61GHB0G
Taiwan Semiconductor
Rectifier Diode, 1 Phase, 1 Element, 6A, 50V V(RRM), Silicon, DO-201AD,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Package Description | O-PALF-W2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | HIGH RELIABILITY, LOW POWER LOSS | |
Application | EFFICIENCY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.975 V | |
JEDEC-95 Code | DO-201AD | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 150 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 6 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 50 V | |
Reverse Current-Max | 5 µA | |
Reverse Recovery Time-Max | 0.035 µs | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for SF61GHB0G
This table gives cross-reference parts and alternative options found for SF61GHB0G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SF61GHB0G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SF61G-TP | Rectifier Diode, | Micro Commercial Components | SF61GHB0G vs SF61G-TP |
SF61GHX0G | Rectifier Diode, 1 Phase, 1 Element, 6A, 50V V(RRM), Silicon, DO-201AD, | Taiwan Semiconductor | SF61GHB0G vs SF61GHX0G |
SF61G-AP-HF | Rectifier Diode, | Micro Commercial Components | SF61GHB0G vs SF61G-AP-HF |
SF61GB0 | Rectifier Diode, 1 Phase, 1 Element, 6A, 50V V(RRM), Silicon, DO-201AD, | Taiwan Semiconductor | SF61GHB0G vs SF61GB0 |
SF61GR0 | Rectifier Diode, 1 Phase, 1 Element, 6A, 50V V(RRM), Silicon, DO-201AD, | Taiwan Semiconductor | SF61GHB0G vs SF61GR0 |
SF61G-BP | Rectifier Diode, | Micro Commercial Components | SF61GHB0G vs SF61G-BP |
SF61G-H | Rectifier Diode, 1 Phase, 1 Element, 6A, 50V V(RRM), Silicon, DO-201AD, | Formosa Microsemi Co Ltd | SF61GHB0G vs SF61G-H |