Part Details for SF62 by Diodes Incorporated
Overview of SF62 by Diodes Incorporated
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SF62
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Rectifier Diode, 100 Volt, DO-27 | 17 |
|
$0.6250 / $0.7500 | Buy Now |
Part Details for SF62
SF62 CAD Models
SF62 Part Data Attributes
|
SF62
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
SF62
Diodes Incorporated
Rectifier Diode, 1 Phase, 1 Element, 6A, 100V V(RRM), Silicon, DO-201AD, PLASTIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIODES INC | |
Part Package Code | DO-201AD | |
Package Description | PLASTIC PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | SUPER FAST RECOVERY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.97 V | |
JEDEC-95 Code | DO-201AD | |
JESD-30 Code | O-PALF-W2 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 150 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 6 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Recovery Time-Max | 0.035 µs | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for SF62
This table gives cross-reference parts and alternative options found for SF62. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SF62, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SF62-TP-HF | Rectifier Diode, 1 Phase, 1 Element, 6A, 100V V(RRM), Silicon, DO-201AD, | Micro Commercial Components | SF62 vs SF62-TP-HF |
SF62-T | Rectifier Diode, 1 Phase, 1 Element, 6A, 100V V(RRM), Silicon, DO-201AD, PLASTIC PACKAGE-2 | Diodes Incorporated | SF62 vs SF62-T |
SF62-GT3 | Rectifier Diode, 1 Phase, 1 Element, 6A, 100V V(RRM), Silicon, DO-201AD, LEAD FREE, PLASTIC PACKAGE-2 | Sensitron Semiconductors | SF62 vs SF62-GT3 |
SF62-T3 | Rectifier Diode, 1 Phase, 1 Element, 6A, 100V V(RRM), Silicon, DO-201AD, PLASTIC PACKAGE-2 | Sensitron Semiconductors | SF62 vs SF62-T3 |
SF62-BP | Rectifier Diode, 1 Phase, 1 Element, 6A, 100V V(RRM), Silicon, DO-201AD, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Micro Commercial Components | SF62 vs SF62-BP |
SF62-BP-HF | Rectifier Diode, 1 Phase, 1 Element, 6A, 100V V(RRM), Silicon, DO-201AD, | Micro Commercial Components | SF62 vs SF62-BP-HF |
SF62 | Rectifier Diode, 1 Phase, 1 Element, 6A, 100V V(RRM), Silicon, | JGD Semiconductors Co Ltd | SF62 vs SF62 |
SF62 | Rectifier Diode, 1 Phase, 1 Element, 6A, 100V V(RRM), Silicon, DO-201AD, | Suzhou Good-Ark Electronics Co Ltd | SF62 vs SF62 |
SF62 | Rectifier Diode, 1 Phase, 1 Element, 6A, 100V V(RRM), Silicon, DO-201AD, PLASTIC, DO-201AD, 2 PIN | Lite-On Semiconductor Corporation | SF62 vs SF62 |
SF62 | Rectifier Diode, 1 Phase, 1 Element, 6A, 100V V(RRM), Silicon, | Jinan Gude Electronic Device Co Ltd | SF62 vs SF62 |