Part Details for SF62 by TE Connectivity
Overview of SF62 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SF62
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
844-SF62-ND
|
DigiKey | SF62 Min Qty: 440 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$58.6375 | Buy Now |
DISTI #
SF62
|
Avnet Americas | Super Fast Rectifier Diode 100V 6A 2-Pin DO-201AD - Bulk (Alt: SF62) Min Qty: 440 Package Multiple: 1 Lead time: 8 Weeks, 1 Days Container: Bulk | 0 |
|
$52.1639 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 440 Package Multiple: 1 Lead time: 8 Weeks Container: Box | 0Box |
|
$60.1500 | Buy Now |
DISTI #
RYCSF62
|
Heilind Electronics | SF62 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant |
21 Partner Stock |
|
$59.4600 / $182.6000 | Buy Now |
DISTI #
69110294
|
Verical | SF62 Min Qty: 1 Package Multiple: 1 | Americas - 21 |
|
$59.8100 / $63.3300 | Buy Now |
DISTI #
RYCSF62
|
Interstate Connecting Components | SF62 | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant |
21 Partner Stock |
|
$59.4600 / $182.6000 | Buy Now |