Part Details for SF6282-3SG-520 by Switchcraft Conxall
Overview of SF6282-3SG-520 by Switchcraft Conxall
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SF6282-3SG-520
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81R0131
|
Newark | Cable 3#20 Skt Mini-Shld Solder |Switchcraft/conxall SF6282-3SG-520 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$27.8000 / $41.7000 | Buy Now |
DISTI #
SC1336-ND
|
DigiKey | CONN PLUG FMALE 3P GOLD SLDR CUP Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
8 In Stock |
|
$24.2978 / $32.8100 | Buy Now |
DISTI #
502-SF6282-3SG-520
|
Mouser Electronics | Standard Circular Connector Cable Mt. 3#20 Skt Mini-Shield Solder RoHS: Compliant | 24 |
|
$19.2400 / $25.9900 | Buy Now |
DISTI #
70516972
|
RS | MINI-CON-X SER,3 Pole Cable Mount Conn Skt,19.3mm Size, Female Contacts, IP66,IP68 | Conxall SF6282-3SG-520 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$23.8000 / $29.7500 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$18.5600 / $32.4800 | Buy Now |
Part Details for SF6282-3SG-520
SF6282-3SG-520 CAD Models
SF6282-3SG-520 Part Data Attributes
|
SF6282-3SG-520
Switchcraft Conxall
Buy Now
Datasheet
|
Compare Parts:
SF6282-3SG-520
Switchcraft Conxall
Circular Connector, 3 Contact(s), Copper Alloy, Female, Solder Terminal, ROHS COMPLIANT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SWITCHCRAFT INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Switchcraft | |
Additional Feature | SHIELDED | |
Backshell Type | SOLID | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | FEMALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT/MOISTURE RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL PLATED | |
Shell Material | COPPER ALLOY | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 |