Part Details for SF6282-4SG-530 by Switchcraft Conxall
Overview of SF6282-4SG-530 by Switchcraft Conxall
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SF6282-4SG-530
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$27.1700 / $35.8400 | Buy Now |
DISTI #
SF62824SG530
|
TTI | Standard Circular Connector CABLE 4#20 SKT MINI-SHLD RoHS: Compliant pbFree: Pb-Free Min Qty: 25 Package Multiple: 25 Container: Each |
Americas - 375 In Stock |
|
$33.4500 | Buy Now |
DISTI #
000000000007176764
|
Sager | CABLE 4 #20 SOCKET, SOLDER CUP, 0.330 GROMMET ID BACKSHELL Min Qty: 25 | 0 |
|
$19.7200 / $33.0400 | Buy Now |
Part Details for SF6282-4SG-530
SF6282-4SG-530 CAD Models
SF6282-4SG-530 Part Data Attributes
|
SF6282-4SG-530
Switchcraft Conxall
Buy Now
Datasheet
|
Compare Parts:
SF6282-4SG-530
Switchcraft Conxall
Circular Connector, 4 Contact(s), Copper Alloy, Female, Solder Terminal, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SWITCHCRAFT INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Switchcraft | |
Additional Feature | SHIELDED | |
Backshell Type | SOLID | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT/MOISTURE RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL PLATED | |
Shell Material | COPPER ALLOY | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 |