There are no models available for this part yet.
Overview of SF6282-7PG-520 by Switchcraft Conxall
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for SF6282-7PG-520 by Switchcraft Conxall
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
81R0138
|
Newark | Cable 7#20 Pin Mini-Shld Solder |Switchcraft/conxall SF6282-7PG-520 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$32.8200 / $49.2300 | Buy Now | |
DISTI #
SC1343-ND
|
DigiKey | CONN PLUG MALE 7P GOLD SLDR CUP Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
97 In Stock |
|
$17.4550 / $18.3400 | Buy Now | |
DISTI #
502-SF6282-7PG-520
|
Mouser Electronics | Standard Circular Connector Cable Mt. 7#20 Pin Mini-Shield Solder RoHS: Compliant | 8 |
|
$23.2200 / $26.5600 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$29.4900 / $38.8900 | Buy Now | ||
DISTI #
000000000003167260
|
Sager | Standard Circular Connector Cable Mt. 7#20 Pin Mini-Shield Solder Min Qty: 1 | 0 |
|
$23.4700 / $38.8400 | Buy Now |
CAD Models for SF6282-7PG-520 by Switchcraft Conxall
Part Data Attributes for SF6282-7PG-520 by Switchcraft Conxall
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SWITCHCRAFT INC
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
Additional Feature
|
SHIELDED
|
Backshell Type
|
SOLID
|
Connector Type
|
CIRCULAR CONNECTOR
|
Contact Finish Mating
|
GOLD OVER NICKEL
|
Contact Finish Termination
|
GOLD OVER NICKEL
|
Contact Gender
|
MALE
|
Coupling Type
|
THREADED
|
DIN Conformance
|
NO
|
Empty Shell
|
NO
|
Environmental Characteristics
|
ENVIRONMENT/MOISTURE RESISTANT
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
JESD-609 Code
|
e4
|
MIL Conformance
|
NO
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE AND PANEL
|
Option
|
GENERAL PURPOSE
|
Shell Finish
|
NICKEL PLATED
|
Shell Material
|
COPPER ALLOY
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
7
|