Part Details for SF6282-8SG-530 by Switchcraft Conxall
Overview of SF6282-8SG-530 by Switchcraft Conxall
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SF6282-8SG-530
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
502-SF6282-8SG-530
|
Mouser Electronics | Standard Circular Connector CABLE 8 #20 Socket, Solder Cup, 0.330" Grommet ID Backshell RoHS: Compliant | 0 |
|
$31.9000 / $34.0300 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$36.0000 / $47.4800 | Buy Now |
|
Electroshield | Mini-Con-X Cable - Shld - FI #20 Solder - 8 Socket - Metal Ext-Clamp w/G - Larger OD | 17 |
|
$26.4900 / $35.5500 | Buy Now |
DISTI #
000000000007176770
|
Sager | CABLE 8 #20 SOCKET, SOLDER CUP, 0.330 GROMMET ID BACKSHELL Min Qty: 25 | 0 |
|
$26.1100 / $43.7700 | Buy Now |
Part Details for SF6282-8SG-530
SF6282-8SG-530 CAD Models
SF6282-8SG-530 Part Data Attributes
|
SF6282-8SG-530
Switchcraft Conxall
Buy Now
Datasheet
|
Compare Parts:
SF6282-8SG-530
Switchcraft Conxall
Circular Connector, 8 Contact(s), Copper Alloy, Female, Solder Terminal, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SWITCHCRAFT INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Additional Feature | SHIELDED | |
Backshell Type | SOLID | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT/MOISTURE RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL PLATED | |
Shell Material | COPPER ALLOY | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 |