There are no models available for this part yet.
Overview of SF62G by Yangzhou Yangjie Electronics Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for SF62G by Yangzhou Yangjie Electronics Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
SF62G-YAN
|
TME | Diode: rectifying, THT, 100V, 6A, tape, Ifsm: 150A, R6, Ufmax: 950mV Min Qty: 5 | 0 |
|
$0.0990 / $0.1600 | RFQ |