Part Details for SF64G A0G by Taiwan Semiconductor
Overview of SF64G A0G by Taiwan Semiconductor
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SF64G A0G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SF64G A0G
|
Avnet Americas | Diode Super Fast Recovery Rectifier 200V 6A 2-Pin DO-201AD Ammo Pack - Tape and Reel (Alt: SF64G A0G) RoHS: Compliant Min Qty: 3000 Package Multiple: 500 Container: Reel | 0 |
|
$0.2239 / $0.2442 | Buy Now |
DISTI #
821-SF64GA0G
|
Mouser Electronics | Rectifiers 35ns, 6A, 200V, Super Fast Recovery Rectifier RoHS: Compliant | 0 |
|
$0.2410 / $0.2680 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 500 | 0 |
|
$0.2610 | Buy Now |
DISTI #
SF64G A0G
|
Avnet Americas | Diode Super Fast Recovery Rectifier 200V 6A 2-Pin DO-201AD Ammo Pack - Tape and Reel (Alt: SF64G A0G) RoHS: Compliant Min Qty: 3000 Package Multiple: 500 Container: Reel | 0 |
|
$0.2239 / $0.2442 | Buy Now |
DISTI #
SF64G A0G
|
EBV Elektronik | Diode Super Fast Recovery Rectifier 200V 6A 2-Pin DO-201AD Ammo Pack (Alt: SF64G A0G) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 2 Weeks, 0 Days | EBV - 5000 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 500 | 4000 |
|
$0.7056 / $0.7582 | Buy Now |
Part Details for SF64G A0G
SF64G A0G CAD Models
SF64G A0G Part Data Attributes:
|
SF64G A0G
Taiwan Semiconductor
Buy Now
|
Compare Parts:
SF64G A0G
Taiwan Semiconductor
|
Samacsys Manufacturer | Taiwan Semiconductor |