Part Details for SF64G by Taiwan Semiconductor
Overview of SF64G by Taiwan Semiconductor
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for SF64G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1801-SF64GCT-ND
|
DigiKey | DIODE GEN PURP 200V 6A DO201AD Min Qty: 1 Lead time: 8 Weeks Container: Tape & Reel (TR), Cut Tape (CT) |
4729 In Stock |
|
$0.2120 / $0.6400 | Buy Now |
DISTI #
SF64G
|
Avnet Americas | Diode Super Fast Recovery Rectifier 200V 6A 2-Pin DO-204AD T/R - Tape and Reel (Alt: SF64G) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1250 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.2239 / $0.2442 | Buy Now |
DISTI #
821-SF64G
|
Mouser Electronics | Rectifiers 35ns, 6A, 200V, Super Fast Recovery Rectifier RoHS: Compliant | 4168 |
|
$0.2120 / $0.6400 | Buy Now |
|
Future Electronics | 35ns, 6A, 200V, Super Fast Recovery Rectifier RoHS: Compliant pbFree: Yes Min Qty: 1250 Package Multiple: 1250 Container: Reel | 2500Reel |
|
$0.2050 / $0.2200 | Buy Now |
DISTI #
SF64G
|
Avnet Asia | Diode Super Fast Recovery Rectifier 200V 6A 2-Pin DO-204AD T/R (Alt: SF64G) RoHS: Compliant Min Qty: 2500 Package Multiple: 1250 Lead time: 8 Weeks, 0 Days | 0 |
|
$0.1995 / $0.2232 | Buy Now |
DISTI #
SF64G
|
EBV Elektronik | Diode Super Fast Recovery Rectifier 200V 6A 2-Pin DO-204AD T/R (Alt: SF64G) RoHS: Compliant Min Qty: 1250 Package Multiple: 1250 Lead time: 10 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for SF64G
SF64G CAD Models
SF64G Part Data Attributes:
|
SF64G
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SF64G
Taiwan Semiconductor
Rectifier Diode, 1 Phase, 1 Element, 6A, 200V V(RRM), Silicon, DO-201AD, GREEN, PLASTIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 8 Weeks | |
Additional Feature | FREE WHEELING DIODE, HIGH RELIABILITY, LOW POWER LOSS | |
Application | EFFICIENCY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.975 V | |
JEDEC-95 Code | DO-201AD | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 150 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 6 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Recovery Time-Max | 0.035 µs | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for SF64G
This table gives cross-reference parts and alternative options found for SF64G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SF64G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SF64GHA0G | Rectifier Diode, 1 Phase, 1 Element, 6A, 200V V(RRM), Silicon, DO-201AD, | Taiwan Semiconductor | SF64G vs SF64GHA0G |
SF64GR0 | Rectifier Diode, 1 Phase, 1 Element, 6A, 200V V(RRM), Silicon, DO-201AD, | Taiwan Semiconductor | SF64G vs SF64GR0 |
SF64G-BP | Rectifier Diode, | Micro Commercial Components | SF64G vs SF64G-BP |
SF64GX0 | Rectifier Diode, 1 Phase, 1 Element, 6A, 200V V(RRM), Silicon, DO-201AD, | Taiwan Semiconductor | SF64G vs SF64GX0 |
SF64GX0G | Rectifier Diode, 1 Phase, 1 Element, 6A, 200V V(RRM), Silicon, DO-201AD, | Taiwan Semiconductor | SF64G vs SF64GX0G |
SF64G-H | Rectifier Diode, 1 Phase, 1 Element, 6A, 200V V(RRM), Silicon, DO-201AD, | Formosa Microsemi Co Ltd | SF64G vs SF64G-H |
SF64G-AP | Rectifier Diode, | Micro Commercial Components | SF64G vs SF64G-AP |
SF64G | Rectifier Diode, 1 Phase, 1 Element, 6A, 200V V(RRM), Silicon, DO-201AD, | Formosa Microsemi Co Ltd | SF64G vs SF64G |