Part Details for SF6982-18PG-530 by Switchcraft Conxall
Overview of SF6982-18PG-530 by Switchcraft Conxall
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SF6982-18PG-530
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AH7265
|
Newark | Circular Connector, 18Pos, Plug, Solder, Product Range:Mini-Con-X Series, Circular Connector Shell Style:Cable Mount Plug, No. Of Contacts:18Contacts, Circular Contact Type:Solder Pin, Coupling Style:Threaded, Contact Plating:Gold Rohs Compliant: Yes |Switchcraft/conxall SF6982-18PG-530 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$12.2000 | Buy Now |
DISTI #
468-SF6982-18PG-530-ND
|
DigiKey | CONN PLUG MALE 18POS SOLDER CUP Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
24 In Stock |
|
$45.8200 | Buy Now |
DISTI #
502-SF6982-18PG-530
|
Mouser Electronics | Standard Circular Connector SF MINI CABLE 18 #26 PIN SOLDER .330 ID RoHS: Compliant | 42 |
|
$45.8200 / $46.2600 | Buy Now |
DISTI #
72042807
|
RS | Connector, Circular, Shielded Mini-Con-X, Cable, 18 #26 Pin Solder, .330 ID | Conxall SF6982-18PG-530 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$52.8500 / $57.4600 | RFQ |
DISTI #
CXASF6982-18PG-530
|
Heilind Electronics | 18 #26 PIN SOLDER, .330 ID SHIELDED MINI-CON-X,CBL | Americas - 18 in Stock |
|
$50.4918 / $64.1500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$52.1100 / $68.7300 | Buy Now |
DISTI #
SF698218PG530
|
TTI | Standard Circular Connector SF CABLE END 18P PIN SOLDER RoHS: Compliant pbFree: Pb-Free Min Qty: 25 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$42.7300 / $46.6500 | Buy Now |
DISTI #
CXASF6982-18PG-530
|
Interstate Connecting Components | 18 #26 PIN SOLDER, .330 ID SHIELDED MINI-CON-X,CBL | 6 |
|
$50.4918 / $64.1500 | Buy Now |
DISTI #
000000000006093053
|
Sager | Standard Circular Connector SF MINI CABLE 18 #26 PIN SOLDER .330 ID Min Qty: 25 | 0 |
|
$40.1700 / $60.5600 | Buy Now |