Part Details for SF7281-4SG-3ES by Switchcraft Conxall
Overview of SF7281-4SG-3ES by Switchcraft Conxall
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SF7281-4SG-3ES
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81R0156
|
Newark | Panel Mini Shld 4#20 Pctail |Switchcraft/conxall SF7281-4SG-3ES Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$24.5500 / $36.8200 | Buy Now |
DISTI #
SF7281-4SG-3ES-ND
|
DigiKey | CONN RCPT FMALE 4POS GOLD SOLDER Min Qty: 25 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$24.2808 | Buy Now |
DISTI #
502-SF7281-4SG-3ES
|
Mouser Electronics | Standard Circular Connector Panel Mt. 4#20 Skt Mini-Shield PC Tail RoHS: Compliant | 6 |
|
$20.3900 / $24.1100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$16.3900 / $28.6800 | Buy Now |
Part Details for SF7281-4SG-3ES
SF7281-4SG-3ES CAD Models
SF7281-4SG-3ES Part Data Attributes:
|
SF7281-4SG-3ES
Switchcraft Conxall
Buy Now
Datasheet
|
Compare Parts:
SF7281-4SG-3ES
Switchcraft Conxall
Circular Connector, 4 Contact(s), Copper Alloy, Female, Solder Terminal, ROHS COMPLIANT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SWITCHCRAFT INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Switchcraft | |
Additional Feature | SHIELDED | |
Backshell Type | SOLID | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | FEMALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT/MOISTURE RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL PLATED | |
Shell Material | COPPER ALLOY | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 |