Part Details for SF7B by Wilcoxon Sensing Technologies
Overview of SF7B by Wilcoxon Sensing Technologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SF7B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AC2168
|
Newark | Adaptor Stud, Sensor, 0.33", 24 In-Lb, For Use With:Vibration Sensors, Product Range:- |Amphenol Wilcoxon SF7B Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$34.9800 / $53.2500 | Buy Now |
DISTI #
2053-SF7B-ND
|
DigiKey | ADAPTING STUD Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$50.0900 | Buy Now |
DISTI #
71861981
|
RS | Sensor, Adapting stud, 1/4-28 internal to 3/8-16 external | Wilcoxon Sensing Technologies SF7B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$28.3500 / $36.0900 | RFQ |
DISTI #
WILSF7B
|
Heilind Electronics | ADAPTING STUD, 14-28 INTERNAL | Americas - 0 in Stock |
|
Buy Now |