-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF SMA Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43AC7564
|
Newark | Shorting Plug, Sma Jack, Stainless Steel, Accessory Type:Sma Shorting Plug, For Use With:Amphenol Sv Microwave Sma Jack Rf Coaxial Connectors, Product Range:- Rohs Compliant: Yes |Amphenol Sv Microwave SF8018-6007 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 7 |
|
$11.7700 / $13.0500 | Buy Now |
DISTI #
SF8018-6007-ND
|
DigiKey | CONN CAP CVR SHORT FOR SMA JACK Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
270 In Stock |
|
$11.0292 / $16.5400 | Buy Now |
DISTI #
ASVSF8018-6007
|
Heilind Electronics | SMA MALE SHORT INDIVIDUAL BAG | Americas - 125 in Stock |
|
$10.8021 / $11.8672 | Buy Now |
|
Onlinecomponents.com | SMA Male Short RoHS: Compliant |
500 In Stock |
|
$6.6000 / $13.7300 | Buy Now |
DISTI #
ASVSF8018-6007
|
Interstate Connecting Components | SMA MALE SHORT INDIVIDUAL BAG | 375 |
|
$10.8021 / $11.8672 | Buy Now |
DISTI #
2787997
|
element14 Asia-Pacific | SHORTING PLUG, SMA JACK, STAINLESS STEEL RoHS: Compliant Min Qty: 1 Container: Each | 224 |
|
$10.4552 / $11.8301 | Buy Now |
DISTI #
2787997
|
Farnell | SHORTING PLUG, SMA JACK, STAINLESS STEEL RoHS: Compliant Min Qty: 1 Lead time: 12 Weeks, 1 Days Container: Each | 199 |
|
$10.2845 / $12.9968 | Buy Now |
|
Master Electronics | SMA Male Short RoHS: Compliant |
500 In Stock |
|
$6.6000 / $13.7300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SF8018-6007
Amphenol SV Microwave
Buy Now
Datasheet
|
Compare Parts:
SF8018-6007
Amphenol SV Microwave
RF SMA Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SV MICROWAVE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | Amphenol SV MICROWAVE | |
Connector Type | RF SMA CONNECTOR |