-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AJ4408
|
Newark | Smpm Terminator, 1/2W, Plug, 50 Ohm, Connector Type:Smpm Terminator, Connector Body Style:Straight Plug, Coaxial Termination:-, Impedance:50Ohm, Coaxial Cable Types:-, Contact Material:Beryllium Copper, Frequency Max:40Ghz Rohs Compliant: Yes |Amphenol Sv Microwave SF8032-6014 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 15 |
|
$160.8600 | Buy Now |
DISTI #
1678-SF8032-6014-ND
|
DigiKey | SMPM MALE TERMINATION, FD Min Qty: 1 Lead time: 27 Weeks Container: Tray |
4 In Stock |
|
$140.4554 / $158.4100 | Buy Now |
DISTI #
ASVSF8032-6014
|
Heilind Electronics | SMPM MALE TERMINATION, FD 12 W | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | SMPM Male Termination - FD RoHS: Compliant | 0 |
|
$128.0900 / $317.4100 | Buy Now |
DISTI #
ASVSF8032-6014
|
Interstate Connecting Components | SMPM MALE TERMINATION, FD 12 W | 0 |
|
Buy Now | |
DISTI #
3783845
|
element14 Asia-Pacific | SMPM TERMINATOR, 1/2W, PLUG, 50 OHM RoHS: Compliant Min Qty: 1 Container: Each | 15 |
|
$148.3431 / $167.2978 | Buy Now |
DISTI #
3783845
|
Farnell | SMPM TERMINATOR, 1/2W, PLUG, 50 OHM RoHS: Compliant Min Qty: 1 Lead time: 30 Weeks, 4 Days Container: Each | 15 |
|
$166.5229 / $195.2290 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy