-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AJ4409
|
Newark | Smps Terminator, 1/2W, Plug, 50 Ohm, Connector Type:Smps Terminator, Connector Body Style:Straight Plug, Coaxial Termination:-, Impedance:50Ohm, Coaxial Cable Types:-, Contact Material:Beryllium Copper, Frequency Max:40Ghz Rohs Compliant: Yes |Amphenol Sv Microwave SF8038-6007 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 25 |
|
$106.6000 | Buy Now |
DISTI #
1678-SF8038-6007-ND
|
DigiKey | SMPS MALE TERMINATION, FD Min Qty: 1 Lead time: 27 Weeks Container: Tray |
20 In Stock |
|
$162.6736 / $183.4700 | Buy Now |
DISTI #
ASVSF8038-6007
|
Heilind Electronics | SMPS MALE TERMINATION, FD 12 W | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | SMPS Male Termination - FD RoHS: Compliant | 0 |
|
$148.3500 / $367.6200 | Buy Now |
DISTI #
ASVSF8038-6007
|
Interstate Connecting Components | SMPS MALE TERMINATION, FD 12 W | 0 |
|
Buy Now | |
DISTI #
3783846
|
element14 Asia-Pacific | SMPS TERMINATOR, 1/2W, PLUG, 50 OHM RoHS: Compliant Min Qty: 1 Container: Each | 25 |
|
$171.6950 / $193.6427 | Buy Now |
DISTI #
3783846
|
Farnell | SMPS TERMINATOR, 1/2W, PLUG, 50 OHM RoHS: Compliant Min Qty: 1 Lead time: 30 Weeks, 4 Days Container: Each | 25 |
|
$160.5808 / $181.0957 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy