There are no models available for this part yet.
Overview of SF81 by Bytesonic Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for SF81 by Bytesonic Corporation
Part Data Attributes for SF81 by Bytesonic Corporation
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
BYTESONIC ELECTRONICS CO LTD
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Application
|
GENERAL PURPOSE
|
Configuration
|
SINGLE
|
Diode Type
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
0.95 V
|
Non-rep Pk Forward Current-Max
|
125 A
|
Number of Elements
|
1
|
Number of Phases
|
1
|
Operating Temperature-Max
|
150 °C
|
Output Current-Max
|
8 A
|
Rep Pk Reverse Voltage-Max
|
50 V
|
Reverse Recovery Time-Max
|
0.035 µs
|
Surface Mount
|
NO
|
Alternate Parts for SF81
This table gives cross-reference parts and alternative options found for SF81. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SF81, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HERA81G | Rectifier Diode, 1 Element, 8A, 50V V(RRM) | Taiwan Semiconductor | SF81 vs HERA81G |
SF81SR | Rectifier Diode, Schottky, 1 Phase, 1 Element, 8A, 50V V(RRM), Silicon, PLASTIC, D2PAK-3 | Rectron Semiconductor | SF81 vs SF81SR |
SF81S | Rectifier Diode, Schottky, 1 Phase, 1 Element, 8A, 50V V(RRM), Silicon, PLASTIC, D2PAK-3 | Rectron Semiconductor | SF81 vs SF81S |
UF8A05-H | Rectifier Diode, | Formosa Microsemi Co Ltd | SF81 vs UF8A05-H |
UF8A05 | Rectifier Diode, | Formosa Microsemi Co Ltd | SF81 vs UF8A05 |
SFA81G | Rectifier Diode, 1 Element, 8A, 50V V(RRM) | Taiwan Semiconductor | SF81 vs SFA81G |
SFAF801GR | Rectifier Diode, 1 Element, 8A, 50V V(RRM), | Taiwan Semiconductor | SF81 vs SFAF801GR |
SF81S-W | Rectifier Diode, Schottky, 1 Phase, 1 Element, 8A, 50V V(RRM), Silicon, PLASTIC, D2PAK-3 | Rectron Semiconductor | SF81 vs SF81S-W |
HERA81GR | Rectifier Diode, 1 Element, 8A, 50V V(RRM) | Taiwan Semiconductor | SF81 vs HERA81GR |
UF800 | Rectifier Diode, 1 Element, 8A, 50V V(RRM), | Galaxy Microelectronics | SF81 vs UF800 |