There are no models available for this part yet.
Overview of SF8711-6005 by Amphenol SV Microwave
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS60-050L | Coilcraft Inc | Current Transformer, ROHS COMPLIANT |
Price & Stock for SF8711-6005 by Amphenol SV Microwave
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
43AC7570
|
Newark | Zma Male (110° 140° 110°) Connector For .085 Cable |Amphenol Sv Microwave SF8711-6005 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$173.7800 / $184.6400 | Buy Now | |
DISTI #
SF8711-6005-ND
|
DigiKey | CONN ZMA PLUG STR 50OHM SOLDER Min Qty: 25 Lead time: 15 Weeks Container: Tray | Temporarily Out of Stock |
|
$183.7376 | Buy Now | |
DISTI #
ASVSF8711-6005
|
Heilind Electronics | ZMA MALE 110140110 CONNECTOR F | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | ZMA Male (110°|140°|110°) Connector for .085 Cable RoHS: Compliant | 0 |
|
$166.3100 / $412.1300 | Buy Now | ||
DISTI #
ASVSF8711-6005
|
Interstate Connecting Components | ZMA MALE 110140110 CONNECTOR F | 0 |
|
Buy Now | ||
DISTI #
SF8711-6005
|
Richardson RFPD | RF COAXIAL CABLE MOUNT CONNECTOR RoHS: Compliant Min Qty: 25 | 0 |
|
$153.6300 / $177.5300 | Buy Now |
CAD Models for SF8711-6005 by Amphenol SV Microwave
Part Data Attributes for SF8711-6005 by Amphenol SV Microwave
|
|
---|---|
Samacsys Manufacturer
|
Amphenol SV MICROWAVE
|