There are no models available for this part yet.
Overview of SF8934-6006 by Amphenol SV Microwave
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
60066-5004LF | Amphenol Communications Solutions | Metral®, Backplane connectors, 1000 Series Header, Vertical Signal, 5 Row, Press-Fit, 90 Position, Select Load, Standard | |
60066-5003LF | Amphenol Communications Solutions | Metral® High Speed 1000 Series, Backplane Connectors, Header, Vertical Signal, 5 Row, Press-Fit, 90 Position, Select Load, Standard | |
60066-5002LF | Amphenol Communications Solutions | Metral® High Speed 1000 Series, Backplane Connectors, Header, Vertical Signal, 5 Row, Press-Fit, 90 Position, Select Load, Standard |
Price & Stock for SF8934-6006 by Amphenol SV Microwave
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
41AH7980
|
Newark | Bmz Female Flange Mount Connector, 2 Hole, For .085 Cable/Individual - Bag (Pack Fill Qty: 1) |Amphenol Sv Microwave SF8934-6006 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$157.9600 / $167.8300 | Buy Now | |
DISTI #
1678-SF8934-6006-ND
|
DigiKey | BMZ FEMALE FLANGE MOUNT CONNECTO Min Qty: 25 Lead time: 15 Weeks Container: Bag | Temporarily Out of Stock |
|
$167.0096 | Buy Now | |
DISTI #
ASVSF8934-6006
|
Heilind Electronics | BMZ FEMALE FLANGE MOUNT CONNEC | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | BMZ Female Flange Mount Connector - 2 Hole - for .085 Cable RoHS: Compliant | 0 |
|
$151.1600 / $374.6100 | Buy Now | ||
DISTI #
ASVSF8934-6006
|
Interstate Connecting Components | BMZ FEMALE FLANGE MOUNT CONNEC | 0 |
|
Buy Now |
CAD Models for SF8934-6006 by Amphenol SV Microwave
Part Data Attributes for SF8934-6006 by Amphenol SV Microwave
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SV MICROWAVE INC
|
Reach Compliance Code
|
unknown
|
Samacsys Manufacturer
|
Amphenol SV MICROWAVE
|
Additional Feature
|
SHELL FINISH: FRONT BODY-PASSIVATED, REAR BODY: GOLD
|
Body Breadth
|
0.25 inch
|
Body Depth
|
0.576 inch
|
Body Diameter
|
0.202 inch
|
Body Length
|
0.625 inch
|
Body/Shell Style
|
JACK
|
Characteristic Impedance
|
50 Ω
|
Connector Type
|
RF BMZ CONNECTOR
|
Contact Gender
|
FEMALE
|
Coupling Type
|
SNAP
|
Insulator Material
|
POLYTETRAFLUOROETHYLENE
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
CABLE AND PANEL
|
Operating Frequency-Max
|
2 GHz
|
Operating Temperature-Max
|
165 °C
|
Operating Temperature-Min
|
-65 °C
|
Option
|
GENERAL PURPOSE
|
Panel Mount
|
YES
|
Shell Finish
|
GOLD
|
Shell Material
|
STAINLESS STEEL
|
Termination Type
|
WIRE
|
Total Number of Contacts
|
1
|