-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
60022-116HLF | Amphenol Communications Solutions | 60022-116HLF-PCN13094 LTB SEP/15/14 | |
60022-120HLF | Amphenol Communications Solutions | 60022-120HLF-PCN13094 LTB SEP/15/14 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43AC7596
|
Newark | Circular Coax Contact, Bmz, Skt, Solder, Product Range:Bmz Series, Contact Gender:Socket, Contact Termination Type:Solder, Wire Size Awg Max:-, Wire Size Awg Min:-, For Use With:Amphenol D38999 Bmz Series Circular Connectors Rohs Compliant: Yes |Amphenol Sv Microwave SF9821-6002 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 50 |
|
$57.3800 | Buy Now |
DISTI #
SF9821-6002-ND
|
DigiKey | CONN SCK COAX RG142/400 GOLD SLD Min Qty: 1 Lead time: 15 Weeks Container: Tray |
50 In Stock |
|
$75.0242 / $93.1000 | Buy Now |
DISTI #
ASVSF9821-6002
|
Heilind Electronics | BMZ PIN D38999 CONTACT SIZE 8 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | BMZ Pin D38999 Contact (Size 8) for RG-58 Cable RoHS: Compliant | 0 |
|
$66.4200 / $177.2600 | Buy Now |
DISTI #
ASVSF9821-6002
|
Interstate Connecting Components | BMZ PIN D38999 CONTACT SIZE 8 | 0 |
|
Buy Now | |
DISTI #
SF9821-6002
|
Richardson RFPD | RF COAXIAL CABLE MOUNT CONNECTOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SF9821-6002
Amphenol SV Microwave
Buy Now
Datasheet
|
Compare Parts:
SF9821-6002
Amphenol SV Microwave
RF Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SV MICROWAVE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | Amphenol SV MICROWAVE |