Part Details for SFA-1839 by BUD Industries Inc
Overview of SFA-1839 by BUD Industries Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SFA-1839
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91F273
|
Newark | Panel Cabinet Rack 15.75X19In Aluminum Alloy, Panel Type:Surface Shield Panel, Rack U Height:9U, Panel Material:Aluminum Alloy, Body Color:Unfinished, For Use With:All Cabinets, Cabinet Racks, Relay Racks And Small Enclosures Rohs Compliant: Yes |Bud Industries SFA-1839 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 22 |
|
$38.3600 | Buy Now |
DISTI #
SFA-1839-ND
|
DigiKey | PANEL SURFACE SHIELD ALUM 1/8" Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$55.2000 | Buy Now |
DISTI #
563-SFA-1839
|
Mouser Electronics | Racks & Rack Cabinet Accessories PANEL_ SUR-SHIELD 1/8 ALUM. RoHS: Compliant | 2 |
|
$52.0100 / $56.7900 | Buy Now |
DISTI #
70149006
|
RS | Panel, Rack, 19 in., 15.75 in., Aluminum, Natural, 0.125 in., 8 | Bud Industries SFA-1839 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$43.7300 / $56.7900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$43.4700 | Buy Now |
|
Onlinecomponents.com | Natural Aluminum Rack Mount Relay Rack Panels RoHS: Compliant |
3 In Stock 22 Factory Stock |
|
$39.8500 / $64.8800 | Buy Now |
|
Master Electronics | Natural Aluminum Rack Mount Relay Rack Panels RoHS: Compliant |
3 In Stock 22 Factory Stock |
|
$39.8500 / $64.8800 | Buy Now |