Part Details for SFA44T10K388B-F by Cornell Dubilier Electronics Inc
Overview of SFA44T10K388B-F by Cornell Dubilier Electronics Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SFA44T10K388B-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56Y5431
|
Newark | Ac Mexico |Cornell Dubilier SFA44T10K388B-F Min Qty: 63 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.2400 / $18.2600 | Buy Now |
DISTI #
SFA44T10K388B-F-ND
|
DigiKey | CAP FILM 10UF 10% 440VAC RADIAL Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
69 In Stock |
|
$15.2702 / $22.3200 | Buy Now |
DISTI #
598-SFA44T10K388B-F
|
Mouser Electronics | Motor Start Capacitors & Motor Run Capacitors 10uF 440V RoHS: Compliant | 50 |
|
$14.8400 / $21.9900 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$15.7100 / $22.9000 | Buy Now | |
DISTI #
SFA44T10K388B-F
|
TTI | Motor Start Capacitors & Motor Run Capacitors 10uF 440V RoHS: Compliant pbFree: Pb-Free Min Qty: 63 Package Multiple: 63 Container: Bulk | Americas - 0 |
|
$14.6900 / $17.8600 | Buy Now |
DISTI #
SFA44T10K388B-F
|
Richardson RFPD | OIL FILLED CAPACITOR RoHS: Compliant Min Qty: 63 | 0 |
|
$8.8300 / $15.3300 | Buy Now |
Part Details for SFA44T10K388B-F
SFA44T10K388B-F CAD Models
SFA44T10K388B-F Part Data Attributes:
|
SFA44T10K388B-F
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
SFA44T10K388B-F
Cornell Dubilier Electronics Inc
Film Capacitor, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Cornell Dubilier | |
Capacitance | 10 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 98.552 mm | |
JESD-609 Code | e3 | |
Length | 54.864 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Quick Connect | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 440 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | LUG | |
Width | 33.274 mm |