Part Details for SFAAC2000153MX0 by Syfer Technology
Overview of SFAAC2000153MX0 by Syfer Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Motor control systems
Part Details for SFAAC2000153MX0
SFAAC2000153MX0 CAD Models
SFAAC2000153MX0 Part Data Attributes
|
SFAAC2000153MX0
Syfer Technology
Buy Now
Datasheet
|
Compare Parts:
SFAAC2000153MX0
Syfer Technology
Feed Through Capacitor, 1 Function(s), 200V, 10A,
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SYFER TECHNOLOGY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Additional Feature | C-TYPE CIRCUIT | |
Capacitance | 15000 µF | |
Diameter | 4 mm | |
Filter Type | FEED THROUGH CAPACITOR | |
Height | 9.2 mm | |
Insertion Loss-Max | 62 dB | |
JESD-609 Code | e4 | |
Mounting Type | PANEL MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 10 A | |
Rated Voltage | 200 V | |
Terminal Finish | SILVER |