SFAB-1000U-HQ10-2SV-M12
Festo
Description: Mass Air Flow Sensor, Analog, 5 Pin, Reinforced Pa, PACKAGE-5

Overview of SFAB-1000U-HQ10-2SV-M12 by Festo

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
0604HQ-10NXJBB Coilcraft Inc General Purpose Inductor, 0.0104uH, 5%, 1 Element, Air-Core, SMD, 0604, CHIP, 0604, ROHS COMPLIANT
1008HQ-10NXGLC Coilcraft Inc General Purpose Inductor, 0.01uH, 2%, 1 Element, Ceramic-Core, SMD, 1211, CHIP, 1211, ROHS COMPLIANT
1008HQ-10NXGLB Coilcraft Inc General Purpose Inductor, 0.01uH, 2%, 1 Element, Ceramic-Core, SMD, 1211, CHIP, 1211, ROHS COMPLIANT

Price & Stock for SFAB-1000U-HQ10-2SV-M12 by Festo

Part # Manufacturer Description Stock Price Buy
DISTI # 2171-SFAB-1000U-HQ10-2SV-M12-ND
DigiKey FLOW SENSOR Min Qty: 1 Lead time: 2 Weeks Container: Bulk Temporarily Out of Stock
  • 1 $821.9900
$821.9900 Buy Now

CAD Models for SFAB-1000U-HQ10-2SV-M12 by Festo
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SFAB-1000U-HQ10-2SV-M12 by Festo

SFAB-1000U-HQ10-2SV-M12
Festo
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
FESTO AG & CO KG
Package Description
PACKAGE-5
Reach Compliance Code
unknown
Additional Feature
IP 65
Body Breadth
32.3 mm
Body Height
69.8 mm
Body Length or Diameter
68.7 mm
Mounting Feature
RAIL MOUNT
Number of Terminals
5
Operating Temperature-Max
50 °C
Operating Temperature-Min
Output
ANALOG
Output Range
0-10V
Output Type
ANALOG VOLTAGE
Package Body Material
REINFORCED PA
Package Shape/Style
RECTANGULAR
Sensors/Transducers Type
MASS AIR FLOW SENSOR
Supply Voltage-Max
30 V
Supply Voltage-Min
15 V
Surface Mount
NO
Want to compare parts?
  1. SFAB-1000U-HQ10-2SV-M12
    Festo
    Mass Air Flow Sensor, Analog, 5 Pin, Reinforced Pa, PACKAGE-5
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SFAB-1000U-HQ10-2SV-M12 by Festo.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SFAB-1000U-HQ10-2SV-M12 by Festo

Select Manufacturer
Which Manufacturer of SFAB-1000U-HQ10-2SV-M12 would you like to use for your alert(s)?
  • Please alert me when SFAB-1000U-HQ10-2SV-M12 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SFAB-1000U-HQ10-2SV-M12 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SFAB-1000U-HQ10-2SV-M12 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SFAB-1000U-HQ10-2SV-M12 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SFAB-1000U-HQ10-2SV-M12.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SFAB-1000U-HQ10-2SV-M12 by Festo

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: