Part Details for SFAF506G by Taiwan Semiconductor
Overview of SFAF506G by Taiwan Semiconductor
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SFAF506G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1801-SFAF506G-ND
|
DigiKey | DIODE GEN PURP 400V 5A ITO220AC Min Qty: 1 Lead time: 8 Weeks Container: Tube |
1000 In Stock |
|
$0.3068 / $0.9200 | Buy Now |
DISTI #
SFAF506G
|
Avnet Americas | Diode Super-Fast Recovery 400V 5A 2-Pin ITO-220AC Tube - Rail/Tube (Alt: SFAF506G) RoHS: Compliant Min Qty: 1000 Package Multiple: 50 Container: Tube | 0 |
|
$0.3208 / $0.3548 | Buy Now |
DISTI #
821-SFAF506G
|
Mouser Electronics | Rectifiers 35ns, 5A, 400V, Super Fast Recovery Rectifier RoHS: Compliant | 0 |
|
$0.3030 / $0.9100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Lead time: 8 Weeks | 0 |
|
$0.3740 | Buy Now |
Part Details for SFAF506G
SFAF506G CAD Models
SFAF506G Part Data Attributes
|
SFAF506G
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SFAF506G
Taiwan Semiconductor
Rectifier Diode, 1 Phase, 1 Element, 5A, 400V V(RRM), Silicon, TO-220AC, GREEN, PLASTIC, ITO-220AC, 2 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Package Description | R-PSFM-T2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | FREE WHEELING DIODE, HIGH RELIABILITY, LOW POWER LOSS | |
Application | EFFICIENCY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | TO-220AC | |
JESD-30 Code | R-PSFM-T2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 125 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 400 V | |
Reverse Recovery Time-Max | 0.035 µs | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for SFAF506G
This table gives cross-reference parts and alternative options found for SFAF506G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SFAF506G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SFAF506GD0 | Rectifier Diode, 1 Phase, 1 Element, 5A, 400V V(RRM), Silicon, TO-220AC, ITO-220AC, 3/2 PIN | Taiwan Semiconductor | SFAF506G vs SFAF506GD0 |
SFAF506G | Rectifier Diode, 1 Phase, 1 Element, 5A, 400V V(RRM), Silicon, TO-220AC, ROHS COMPLIANT, PLASTIC, ITO-220AC, 3/2 PIN | Rugao Dachang Electronics Co Ltd | SFAF506G vs SFAF506G |