Part Details for SFAF508GH by Taiwan Semiconductor
Overview of SFAF508GH by Taiwan Semiconductor
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SFAF508GH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1801-SFAF508GH-ND
|
DigiKey | 35NS, 5A, 600V, SUPER FAST RECOV Min Qty: 1 Lead time: 8 Weeks Container: Tube |
1000 In Stock |
|
$0.3106 / $0.9300 | Buy Now |
DISTI #
SFAF508GH
|
Avnet Americas | Diode Super-Fast Recovery 600V 5A 2-Pin ITO-220AC Tube - Rail/Tube (Alt: SFAF508GH) RoHS: Compliant Min Qty: 1000 Package Multiple: 50 Container: Tube | 0 |
|
$0.3247 / $0.3592 | Buy Now |
DISTI #
821-SFAF508GH
|
Mouser Electronics | Rectifiers 35ns, 5A, 600V, Super Fast Recovery Rectifier RoHS: Compliant | 0 |
|
$0.3070 / $0.9200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 | 0 |
|
$0.3790 | Buy Now |
DISTI #
SFAF508GH
|
Avnet Americas | Diode Super-Fast Recovery 600V 5A 2-Pin ITO-220AC Tube - Rail/Tube (Alt: SFAF508GH) RoHS: Compliant Min Qty: 1000 Package Multiple: 50 Container: Tube | 0 |
|
$0.3247 / $0.3592 | Buy Now |
Part Details for SFAF508GH
SFAF508GH CAD Models
SFAF508GH Part Data Attributes:
|
SFAF508GH
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SFAF508GH
Taiwan Semiconductor
Rectifier Diode, 1 Phase, 1 Element, 5A, 600V V(RRM), Silicon, TO-220AC, ITO-220AC, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Package Description | ITO-220AC, 2 PIN | |
Reach Compliance Code | unknown | |
Additional Feature | FREE WHEELING DIODE, HIGH RELIABILITY, LOW POWER LOSS | |
Application | EFFICIENCY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.7 V | |
JEDEC-95 Code | TO-220AC | |
JESD-30 Code | R-PSFM-T2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 125 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Reference Standard | AEC-Q101; UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Current-Max | 10 µA | |
Reverse Recovery Time-Max | 0.035 µs | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for SFAF508GH
This table gives cross-reference parts and alternative options found for SFAF508GH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SFAF508GH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR5F-060TIN/LEAD | Rectifier Diode, | Central Semiconductor Corp | SFAF508GH vs CR5F-060TIN/LEAD |
SF58G | Rectifier Diode, | Continental Device India Ltd | SFAF508GH vs SF58G |