Part Details for SFAKC5000681MX1 by Syfer Technology
Overview of SFAKC5000681MX1 by Syfer Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SFAKC5000681MX1
SFAKC5000681MX1 CAD Models
SFAKC5000681MX1 Part Data Attributes
|
SFAKC5000681MX1
Syfer Technology
Buy Now
Datasheet
|
Compare Parts:
SFAKC5000681MX1
Syfer Technology
Feed Through Capacitor, 1 Function(s), 500V, 10A,
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SYFER TECHNOLOGY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Additional Feature | C-TYPE CIRCUIT; TEMP CHARACTERISTIC CODE C0G ALSO AVAILABLE | |
Capacitance | 680 µF | |
Filter Type | FEED THROUGH CAPACITOR | |
Insertion Loss-Max | 36 dB | |
Insulation Resistance-Min | 10000 MΩ | |
JESD-609 Code | e4 | |
Mounting Type | PANEL MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 10 A | |
Rated Voltage | 500 V | |
Terminal Finish | SILVER |