Part Details for SFBCVR225ABOT (ALTERNATE: SFBCVR225ABOT) by Eaton Cutler-Hammer
Overview of SFBCVR225ABOT (ALTERNATE: SFBCVR225ABOT) by Eaton Cutler-Hammer
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SFBCVR225ABOT (ALTERNATE: SFBCVR225ABOT)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72905302
|
RS | 225A MAX SFB CVR FOR 400A PNL BOT | Eaton - Cutler Hammer SFBCVR225ABOT RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$210.1400 / $221.2000 | RFQ |