Part Details for SFBCVR400ATOP (ALTERNATE: SFBCVR400ATOP) by Eaton Cutler-Hammer
Overview of SFBCVR400ATOP (ALTERNATE: SFBCVR400ATOP) by Eaton Cutler-Hammer
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SFBCVR400ATOP (ALTERNATE: SFBCVR400ATOP)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72905307
|
RS | 400A MAX SFB CVR FOR 600A PNL TOP | Eaton - Cutler Hammer SFBCVR400ATOP RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$347.2300 | RFQ |