Part Details for SFBDP2000303MX0 by Syfer Technology
Overview of SFBDP2000303MX0 by Syfer Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for SFBDP2000303MX0
SFBDP2000303MX0 CAD Models
SFBDP2000303MX0 Part Data Attributes
|
SFBDP2000303MX0
Syfer Technology
Buy Now
Datasheet
|
Compare Parts:
SFBDP2000303MX0
Syfer Technology
Data Line Filter, 1 Function(s), 200V, 10A,
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SYFER TECHNOLOGY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Additional Feature | PI-TYPE CIRCUIT | |
Capacitance | 30000 µF | |
Diameter | 6.35 mm | |
Filter Type | DATA LINE FILTER | |
Height | 12 mm | |
Inductance | 0.75 µH | |
Insertion Loss-Max | 70 dB | |
JESD-609 Code | e4 | |
Mounting Type | PANEL MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TAPE AND REEL | |
Rated Current | 10 A | |
Rated Voltage | 200 V | |
Terminal Finish | SILVER |