Part Details for SFBDT5000150ZC1 by Syfer Technology
Overview of SFBDT5000150ZC1 by Syfer Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SFBDT5000150ZC1
SFBDT5000150ZC1 CAD Models
SFBDT5000150ZC1 Part Data Attributes
|
SFBDT5000150ZC1
Syfer Technology
Buy Now
Datasheet
|
Compare Parts:
SFBDT5000150ZC1
Syfer Technology
Data Line Filter, 1 Function(s), 500V, 10A,
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SYFER TECHNOLOGY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Additional Feature | T-TYPE CIRCUIT | |
Capacitance | 15 µF | |
Diameter | 6.35 mm | |
Filter Type | DATA LINE FILTER | |
Height | 12 mm | |
Inductance | 0.45 µH | |
Insertion Loss-Max | 11 dB | |
Insulation Resistance-Min | 10000 MΩ | |
JESD-609 Code | e4 | |
Mounting Type | PANEL MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 50 OHM Ω | |
Rated Current | 10 A | |
Rated Voltage | 500 V | |
Terminal Finish | SILVER |