SFBLP5000202ZX0
Description: Data Line Filter, 1 Function(s), 500V, 10A,

Overview of SFBLP5000202ZX0 by Syfer Technology

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for SFBLP5000202ZX0 by Syfer Technology
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SFBLP5000202ZX0 by Syfer Technology

SFBLP5000202ZX0
Syfer Technology
-
-
Pbfree Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SYFER TECHNOLOGY LTD
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Additional Feature
PI-TYPE CIRCUIT
Capacitance
2000 µF
Filter Type
DATA LINE FILTER
Inductance
0.075 µH
Insertion Loss-Max
70 dB
Insulation Resistance-Min
10000 MΩ
JESD-609 Code
e4
Mounting Type
PANEL MOUNT
Number of Functions
1
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Rated Current
10 A
Rated Voltage
500 V
Terminal Finish
SILVER
Want to compare parts?
  1. SFBLP5000202ZX0
    Syfer Technology
    Data Line Filter, 1 Function(s), 500V, 10A,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SFBLP5000202ZX0 by Syfer Technology.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SFBLP5000202ZX0 by Syfer Technology

Select Manufacturer
Which Manufacturer of SFBLP5000202ZX0 would you like to use for your alert(s)?
  • Please alert me when SFBLP5000202ZX0 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SFBLP5000202ZX0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SFBLP5000202ZX0 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SFBLP5000202ZX0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SFBLP5000202ZX0.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SFBLP5000202ZX0 by Syfer Technology

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: