Part Details for SFBMT0500473MX0 by Syfer Technology
Overview of SFBMT0500473MX0 by Syfer Technology
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for SFBMT0500473MX0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SFBMT0500473MX0-ND
|
DigiKey | CAP FEEDTHRU 0.047UF 50V AXIAL Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
|
Bristol Electronics | 1800 |
|
RFQ | ||
|
Quest Components | 1440 |
|
$17.3880 / $23.1840 | Buy Now |
Part Details for SFBMT0500473MX0
SFBMT0500473MX0 CAD Models
SFBMT0500473MX0 Part Data Attributes
|
SFBMT0500473MX0
Syfer Technology
Buy Now
Datasheet
|
Compare Parts:
SFBMT0500473MX0
Syfer Technology
Data Line Filter, 1 Function(s), 50V, 10A,
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SYFER TECHNOLOGY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Additional Feature | T-TYPE CIRCUIT | |
Capacitance | 47000 µF | |
Diameter | 6.35 mm | |
Filter Type | DATA LINE FILTER | |
Inductance | 1.5 µH | |
Insertion Loss-Max | 70 dB | |
JESD-609 Code | e4 | |
Mounting Type | PANEL MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 10 A | |
Rated Voltage | 50 V | |
Terminal Finish | SILVER |