-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AK8530
|
Newark | Socket, 1.27Mm, Smt, 30 Way Rohs Compliant: Yes |Samtec SFC-115-T2-L-D-A-K-TR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 49 |
|
$4.2500 / $6.5000 | Buy Now |
DISTI #
84AC2714
|
Newark | Conn Sckt Strp Skt 30 Pos 1.27Mm Sldr St Smd Rohs Compliant: Yes |Samtec SFC-115-T2-L-D-A-K-TR Min Qty: 550 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.2700 | Buy Now |
DISTI #
SAM13238CT-ND
|
DigiKey | CONN RCPT 30POS 0.05 GOLD SMD Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1237 In Stock |
|
$3.0000 / $5.3200 | Buy Now |
DISTI #
200-SFC115T2LDAKTR
|
Mouser Electronics | Headers & Wire Housings .050" Tiger Eye Cost-Effective Reliable Socket Strip RoHS: Compliant | 550 |
|
$2.9500 / $5.3200 | Buy Now |
|
Onlinecomponents.com | .050" Tiger Eye™ Cost-Effective Reliable Socket Strip RoHS: Compliant | 0 |
|
$1.6500 / $5.3200 | Buy Now |
DISTI #
000000000001343922
|
Sager | Headers & Wire Housings .050 Tiger Eye Cost-Effective Reliable Socket Strip Min Qty: 1 | 0 |
|
$2.9500 / $5.3200 | Buy Now |
DISTI #
SFC-115-T2-L-D-A-K-TR
|
Avnet Abacus | Conn Socket Strip SKT 30 POS 1.27mm Solder ST SMD T/R - Tape and Reel (Alt: SFC-115-T2-L-D-A-K-TR) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
3660328
|
element14 Asia-Pacific | SOCKET, 1.27MM, SMT, 30 WAY RoHS: Compliant Min Qty: 1 Container: Cut Tape | 49 |
|
$3.8530 / $4.2073 | Buy Now |
DISTI #
3660328
|
Farnell | SOCKET, 1.27MM, SMT, 30 WAY RoHS: Compliant Min Qty: 1 Lead time: 4 Weeks, 5 Days Container: Cut Tape | 49 |
|
$3.2061 / $5.9113 | Buy Now |
|
Master Electronics | .050" Tiger Eye™ Cost-Effective Reliable Socket Strip RoHS: Compliant | 0 |
|
$1.6500 / $5.3200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SFC-115-T2-L-D-A-K-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SFC-115-T2-L-D-A-K-TR
Samtec Inc
Board Connector,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | SAMTEC | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
JESD-609 Code | e3 |