Part Details for SFC-120-T2-F-D-TR by Samtec Inc
Overview of SFC-120-T2-F-D-TR by Samtec Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SFC-120-T2-F-D-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SFC-120-T2-F-D-TR-ND
|
DigiKey | CONN RCPT 40POS 0.05 GOLD SMD Min Qty: 550 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.2800 | Buy Now |
DISTI #
SFC-120-T2-F-D-TR
|
Avnet Americas | Conn Socket Strip SKT 40 POS 1.27mm Solder ST SMD T/R - Tape and Reel (Alt: SFC-120-T2-F-D-TR) RoHS: Compliant Min Qty: 550 Package Multiple: 550 Container: Reel | 0 |
|
$3.2800 / $5.3500 | Buy Now |
DISTI #
200-SFC120T2FDTR
|
Mouser Electronics | Headers & Wire Housings .050" Tiger Eye Cost-Effective Reliable Socket Strip RoHS: Compliant | 0 |
|
$2.9400 / $3.2800 | Order Now |
|
Onlinecomponents.com | .050" Tiger Eye™ Cost-Effective Reliable Socket Strip RoHS: Compliant | 0 |
|
$1.6000 / $5.3500 | Buy Now |
|
Master Electronics | .050" Tiger Eye™ Cost-Effective Reliable Socket Strip RoHS: Compliant | 0 |
|
$1.6000 / $5.3500 | Buy Now |
DISTI #
5cd918e2cd7c1c4c3870e128
|
Samtec | RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 6 Days Container: Tape & Reel | 0 |
|
$1.6000 / $5.3500 | Buy Now |
Part Details for SFC-120-T2-F-D-TR
SFC-120-T2-F-D-TR CAD Models
SFC-120-T2-F-D-TR Part Data Attributes
|
SFC-120-T2-F-D-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SFC-120-T2-F-D-TR
Samtec Inc
Board Connector, 40 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | TAPE AND REEL | |
Body Breadth | 0.12 inch | |
Body Depth | 0.18 inch | |
Body Length | 1.015 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | TIN OVER NICKEL | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | .695 N | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | FLASH inch | |
Rated Current (Signal) | 3.1 A | |
Reference Standard | UL, CSA | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 40 |
Alternate Parts for SFC-120-T2-F-D-TR
This table gives cross-reference parts and alternative options found for SFC-120-T2-F-D-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SFC-120-T2-F-D-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
95231-120 | Board Connector, 40 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Blue Insulator, | Amphenol Communications Solutions | SFC-120-T2-F-D-TR vs 95231-120 |
ESQT-120-03-F-D-330 | Board Connector, 40 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, Socket, ROHS COMPLIANT | Samtec Inc | SFC-120-T2-F-D-TR vs ESQT-120-03-F-D-330 |
76344-420 | Board Connector, 40 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Blue Insulator, Receptacle, | Amphenol Communications Solutions | SFC-120-T2-F-D-TR vs 76344-420 |
5-174007-0 | 40 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER, RECEPTACLE | TE Connectivity | SFC-120-T2-F-D-TR vs 5-174007-0 |
MMS-120-01-L-DP | Board Connector, 40 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Socket, ROHS COMPLIANT | Samtec Inc | SFC-120-T2-F-D-TR vs MMS-120-01-L-DP |
MMS-120-01-T-DP | Board Connector, 40 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Socket, ROHS COMPLIANT | Samtec Inc | SFC-120-T2-F-D-TR vs MMS-120-01-T-DP |
95242-320BLF | Board Connector, 40 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle, ROHS COMPLIANT | Amphenol FCi | SFC-120-T2-F-D-TR vs 95242-320BLF |
ESQT-120-03-L-D-370 | Board Connector, 40 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, Socket, ROHS COMPLIANT | Samtec Inc | SFC-120-T2-F-D-TR vs ESQT-120-03-L-D-370 |
87688-440 | Board Connector, 40 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Blue Insulator, Plug, | Amphenol Communications Solutions | SFC-120-T2-F-D-TR vs 87688-440 |
95242-320BLF | Board Connector, 40 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle, ROHS COMPLIANT | Amphenol Communications Solutions | SFC-120-T2-F-D-TR vs 95242-320BLF |