Part Details for SFC-120-T2-L-D-K-TR by Samtec Inc
Overview of SFC-120-T2-L-D-K-TR by Samtec Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for SFC-120-T2-L-D-K-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97P4682
|
Newark | .050" Tiger Eye Cost-Effective Reliable Socket Strip Rohs Compliant: Yes |Samtec SFC-120-T2-L-D-K-TR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 549 |
|
$4.0000 / $4.3400 | Buy Now |
DISTI #
612-SFC-120-T2-L-D-K-TRCT-ND
|
DigiKey | CONN RCPT 40POS 0.05 GOLD SMD Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
200 In Stock |
|
$3.8000 / $6.7100 | Buy Now |
DISTI #
200-SFC120T2LDKTR
|
Mouser Electronics | Headers & Wire Housings .050" Tiger Eye Cost-Effective Reliable Socket Strip RoHS: Compliant | 392 |
|
$3.7100 / $6.7100 | Buy Now |
|
Onlinecomponents.com | .050" Tiger Eye™ Cost-Effective Reliable Socket Strip RoHS: Compliant |
17510 In Stock |
|
$2.0600 / $6.7100 | Buy Now |
DISTI #
51597688
|
Verical | Conn Socket Strip SKT 40 POS 1.27mm Solder ST Top Entry SMD T/R Min Qty: 8 Package Multiple: 1 | Americas - 17000 |
|
$8.7230 | Buy Now |
|
Powell Electronics | .050 Tiger Eye Cos Min Qty: 1 | 329 |
|
$4.1300 / $6.7100 | Buy Now |
|
Velocity Electronics | Our Stock | 225 |
|
RFQ | |
DISTI #
SFC-120-T2-L-D-K-TR
|
Avnet Abacus | Conn Socket Strip SKT 40 POS 1.27mm Solder ST SMD T/R - Tape and Reel (Alt: SFC-120-T2-L-D-K-TR) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 3 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
3738584
|
Farnell | CONNECTOR RoHS: Compliant Min Qty: 10 Lead time: 2 Weeks, 5 Days Container: Cut Tape | 0 |
|
$5.3964 | Buy Now |
|
Master Electronics | .050" Tiger Eye™ Cost-Effective Reliable Socket Strip RoHS: Compliant |
17510 In Stock |
|
$2.0600 / $6.7100 | Buy Now |
Part Details for SFC-120-T2-L-D-K-TR
SFC-120-T2-L-D-K-TR CAD Models
SFC-120-T2-L-D-K-TR Part Data Attributes:
|
SFC-120-T2-L-D-K-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SFC-120-T2-L-D-K-TR
Samtec Inc
Board Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | SAMTEC | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
JESD-609 Code | e3 |